BESCHRIJVING
The 6334-232-15149 is a shell receptacle assembly (SHL RECP ASSY) manufactured by TE Connectivity/Deutsch, designed as a connector component for electronic interconnection applications. This product is compliant with low halogen content specifications (Br, Cl, F < 900 ppm per homogenous material) and is BFR/CFR/PVC free, meeting environmental and safety standards. The assembly is subject to EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive, and EU REACH Regulation (EC) No. 1907/2006 compliance requirements. This component is suitable for use in applications requiring reliable connector assemblies with stringent environmental compliance, particularly in automotive and industrial interconnection systems where halogen-free materials are mandated.
Zoekwoorden: 633423215149
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 6334-232-15149 RoHS-conform?
Nee, 6334-232-15149 is niet RoHS-conform.
Wat is de levertijd voor 6334-232-15149?
De standaard levertijd voor 6334-232-15149 is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 169
Verzending today, als u bestelt in
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands