help desk software
DTM13-12PA-R008 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTM13-12PA-R008

HDR, 12P, BLK, RA EEC, NI/CU, A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive Part DTM13-12PA-R008 is a DTM receptacle assembly designed for automotive applications. This compact and durable assembly features a 12-position connector with a polarized mating connector and 2 mounting holes for secure installation. It provides reliable electrical connections and is resistant to vibration and harsh environmental conditions. The DTM13-12PA-R008 is a high-quality solution for ensuring efficient and dependable electrical connectivity in automotive systems.

Search Keywords: DTM1312PAR008

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM13-12PA-R008
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
Tray
Type:
Rectangular
Mounting:
Through Hole
Body Orientation:
Right Angle
Pitch:
4.2 mm
Termination Method:
Solder
Number of Contacts:
12
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DTM13-12PA-R008 RoHS compliant?

Yes, DTM13-12PA-R008 is RoHS compliant.

What is the lead time for DTM13-12PA-R008?

The standard lead time for DTM13-12PA-R008 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 564

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$15.60
21
$14.73
42
$14.30
63
$14.06
105
$13.74
252
$13.21
504 +
$12.79