help desk software
DTM06-4S-E004 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTM06-4S-E004

The DTM06-4S-E004 is a 4-way, black, DTM series plug housing that accepts size 20 contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DTM06-4S-E004 is a 4-way plug from the DEUTSCH DTM series, designed to house size 20 contacts. This black, rectangular thermoplastic housing features an integrated latch for secure mating and uses a WM-4S wedgelock to ensure proper contact alignment and retention. It is rated for an operating temperature range of -55°C to +125°C and accepts wire gauges from 14 to 22 AWG. With its robust design and IP68 rating, this connector is well-suited for harsh environments in industrial and commercial transportation applications where reliable signal-level connections are critical.

Search Keywords: DTM064SE004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM06-4S-E004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Polarized:
Yes
Connector Position Assurance Capable:
No
Cable Exit Angle:
180 °
Agency/Standard:
SAE J2030
Operating Temperature (Max):
125 °C, 257 °F
Mounting Feature:
Without
Connector System:
Wire-to-Wire
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Height:
.685 in, 17.65 mm
Sealable:
Yes
Connector & Housing Type:
Housing for female terminals
Number of Positions:
4
Hybrid Connector:
No
Terminal Position Assurance:
Yes
Width:
.6 in, 15.24 mm
Packaging Method:
Box
Operating Voltage:
250 VAC
Strain Relief:
Add By Accessory
Contact Current Rating (Max):
7.5 A
Primary Locking Feature:
Integrated in Housing
Blank Cavity Position:
0
Packaging Quantity:
1600
Circuit Application:
Power & Signal
Number of Rows:
2
Mating Pin Diameter:
.04 in, 1.02 mm
Body Material:
PA GF
Primary Product Color:
Black
Degree of Protection:
IP68 , IP6K9K
Row-to-Row Spacing:
.28 in, 7.11 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Serviceable:
Yes
Centerline (Pitch):
.165 in, 4.19 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Length:
1.185 in, 30.1 mm

FREQUENTLY ASKED QUESTIONS

Is DTM06-4S-E004 RoHS compliant?

Yes, DTM06-4S-E004 is RoHS compliant.

What is the lead time for DTM06-4S-E004?

The standard lead time for DTM06-4S-E004 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 6,604   can ship 11/12/26 

Minimum Order Quantity: 25

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
25
$1.73
100
$1.32
250
$1.29
500
$1.25
1,000
$1.22
2,500
$1.20
5,000
$1.19
7,500 +
$1.18