PR1MACT-5X by te connectivity / cii brand
图片仅供参考 - 请查看制造商规格

PR1MACT-5X

PR1MACT-5X=RELAY ...

查看数据表 询问数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

The PR1MACT-5X is a high-performance, electrically held single-pole relay manufactured by TE Connectivity (CII brand) in a standard TO-5 package, qualified to MIL-R-28776/5. It features a Form C (SPDT) contact arrangement with gold/platinum/palladium/silver alloy contacts (gold plated), transistor driver and suppression diode, hermetically sealed construction, and excellent RF switching capability. The relay operates with a coil voltage range of 5 to 26.5 Vdc, maximum coil power of 512 mW at 25°C, and continuous duty cycle, with contact resistance of 100 milliohms before life and 200 milliohms maximum after life. It delivers 1 million mechanical operations and supports diverse contact loads including 1.0 A at 28 Vdc (resistive), 250 mA at 115 Vac, and low-level switching down to 30 µA at 50 mVdc. The combination of high shock and vibration ratings, hermetic sealing, and excellent RF performance makes it ideal for aerospace, military, and high-reliability instrumentation applications.

搜索关键词: PR1MACT5X

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / CII Brand
部件编号:
PR1MACT-5X
别名/又称:
5-1617597-3
计量单位:
每 Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG

常见问题

PR1MACT-5X 是否符合 RoHS 标准?

不,PR1MACT-5X 不符合 RoHS 标准。

PR1MACT-5X 的交货期是多少?

PR1MACT-5X 的标准交货期约为 29 周。有库存的数量由 Master Electronics 发货。

有存货: 4

可立即发货

您可以购买所有有库存数量的 4

仅库存批次: 4

库存数量的起订量: 13

缺货数量的起订量: 13

工厂交货期 29 周

价格 (USD)

数量
单价
1
$154.858
13
$140.780
20
$108.670
26 +
$106.490