JMSCD-12XP
JMSCD-12XP = M39016/16-035P ...
DESCRIPCIÓN
The 1617128-4 is a high-performance, sensitive TO-5 low signal relay from the MSD series, designed for reliable switching. It features a double-pole, double-throw (DPDT) contact arrangement with a resistive contact rating of 1.0 A at 28 Vdc. The relay operates with a nominal coil voltage of 26.5 Vdc and includes an internal suppression diode to protect coil drive circuits. This hermetically sealed component is built for high shock (75 G's) and vibration (30 G's) resistance, operating over a temperature range of -65°C to +125°C. With its excellent RF switching capabilities, it is suitable for military, aerospace, and other high-reliability applications.
Palabras clave de búsqueda: JMSCD12XP
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple JMSCD-12XP con la normativa RoHS?
Sí, JMSCD-12XP cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de JMSCD-12XP?
El plazo de entrega estándar de JMSCD-12XP es de aproximadamente 29 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 29 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands