描述
B07B042AS1 is a general-purpose AC power relay designed for non-polarized, monostable switching applications. It features a 2 Form C DPDT-CO contact arrangement with a 10 A contact current rating and operates with AC current type. The relay is hermetically sealed in a plain case with silver cadmium oxide contacts and solder hook terminals for both main and coil connections. Key electrical characteristics include a coil resistance of 7600 O, maximum contact switching voltage of 28 VDC, and an operating temperature range of -55°C to +85°C. The relay demonstrates robust mechanical performance with 20G vibration resistance (10–2000 Hz) and 50G shock resistance (11 ms), making it suitable for industrial control systems, automation equipment, and general-purpose switching applications requiring reliable AC power distribution.
搜索关键词: B07B042AS1
规格
常见问题
B07B042AS1 是否符合 RoHS 标准?
不,B07B042AS1 不符合 RoHS 标准。
B07B042AS1 的交货期是多少?
B07B042AS1 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 3
可立即发货
缺货数量的起订量: 7
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands