T4112011051-000
M12 F, 5P GOLD A_CODE RA SHIELDED PG7 ...
DESCRIPTION
T4112011051-000 is an M12 5-pole female angled screw connector with A-coding and shielding designed for industrial machine automation and control applications. The connector features an M12x1 thread with a recommended torque of 0.5 Nm for secure installation, and operates reliably across a temperature range of -40°C to +85°C. The shielded design provides enhanced electromagnetic interference protection, making it suitable for demanding industrial environments where reliable sensor connections and communication integrity are critical. This connector is part of TE Connectivity's comprehensive M8/M12 connector system, which supports higher bandwidth needs and offers field-serviceable solutions for on-site rewiring in industrial automation systems.
Search Keywords: T4112011051000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T4112011051-000 RoHS compliant?
Yes, T4112011051-000 is RoHS compliant.
What is the lead time for T4112011051-000?
The standard lead time for T4112011051-000 is approximately 21 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
100
can ship 1/22/27
Minimum Order Quantity: 5
Factory Lead-Time 21 Weeks