DESCRIPTION
T2030162201-000 is an HDD-016 female crimp insert connector designed for use with H6B hood/housing assemblies in heavy-duty industrial applications. The insert features 16 crimp contacts with a copper alloy material and a contact resistance of =3mO, supporting wire gauges from 0.14 to 4.0 mm² (26 to 12 AWG) with a stripping length of 7.5 mm. Rated for 250V maximum and 10A current, the connector is constructed with die-cast aluminium housing featuring powder-coated RAL 7037 surface finish and stainless steel/steel-zinc plated locking elements. Operating across a temperature range of -40°C to +125°C with IP65 degree of protection, this connector is well-suited for demanding industrial automation and control environments requiring reliable power and signal transmission under harsh conditions.
Search Keywords: T2030162201000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T2030162201-000 RoHS compliant?
Yes, T2030162201-000 is RoHS compliant.
What is the lead time for T2030162201-000?
The standard lead time for T2030162201-000 is approximately 12 days. In-stock quantities ship from Master Electronics.
IN STOCK: 3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only: 3
MOQ for In Stock Qty: 10
MOQ for out of Stock Qty: 10
Multiple: 10
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands