5-160429-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

5-160429-1

187 FASTON REC 16-14 AWG BR ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

5-160429-1 is an uninsulated quick disconnect receptacle terminal from the FASTON 187 series, designed for reliable wire-to-tab electrical connections. This brass terminal accommodates 16-14 AWG (1.03-2.62 mm²) discrete wire and features a 4.75 mm mating tab width with 0.81 mm tab thickness, utilizing an F-crimp connection with an open barrel design. The terminal has a straight orientation, a product length of 15 mm, and operates within a temperature range of -40°C to +110°C. With low insertion force and 7.1 kgf extraction force with dimple retention, this terminal is ideal for automotive, appliance, and industrial wiring applications requiring secure and efficient connections. The product is EU RoHS and ELV compliant and carries CSA and UL agency approvals.

产品亮点:

  • Receptacle
  • Tab Fit = 4.75 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support

搜索关键词: 51604291

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
5-160429-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
8000
封装类型:
REEL
认证机构/标准:
CSA , UL

常见问题

5-160429-1 是否符合 RoHS 标准?

是的,5-160429-1 符合 RoHS 标准。

5-160429-1 的交货期是多少?

5-160429-1 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 999,000

可立即发货

库存数量的起订量: 2500

缺货数量的起订量: 12000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 8000

工厂交货期 16 周

价格 (USD)

数量
单价
2,500
$0.2328
5,000
$0.2322
7,500
$0.2316
12,000
$0.2311
24,000
$0.1223
36,000
$0.0861
48,000 +
$0.0844