描述
4-173977-2 is a Mass Termination (MT) receptacle housing connector from TE Connectivity's AMP CT connector series, designed for miniature wire-to-board and wire-to-wire interconnect applications. This 2-position housing features a 2.0 mm pitch and is preloaded with insulation displacement contacts (IDC), eliminating the need for individual contact insertion. The connector supports wire gauges of 26-28 AWG and operates at 125 V AC with a maximum current rating of 1 A at 26 AWG, making it suitable for low-power signal and control applications. The shrouded box-type design provides excellent resistance to scooping during mating and unmating operations. Common applications include business equipment, industrial machines, IoT/smart devices, PC peripherals, audio systems, LED lighting, and other applications where discrete wire interconnect is required.
产品亮点:
- Connector
- Connector Type = Blindmate, MT (Mass Termination)
- Mating Type = Receptacle
- Number of Positions = 2
- Number of Rows = 1
搜索关键词: 41739772
规格
常见问题
4-173977-2 是否符合 RoHS 标准?
是的,4-173977-2 符合 RoHS 标准。
4-173977-2 的交货期是多少?
4-173977-2 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 10,871
发货 today, 输入设置值。
库存数量的起订量: 2000
缺货数量的起订量: 2000
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands