描述
1633703-8 is a crimp tooling component used in wire termination and barrel forming processes for electrical connectors. The tooling is designed to achieve precise crimp height (CH) and crimp width (CW) control, with a typical design point for Area Index (AI) of 80%, where AI is calculated as the ratio of total crimped area to total uncrimped area expressed as a percentage. Critical dimensional specifications include a nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with a nominal anvil-to-crimper clearance of 0.005 inches. The tooling components must withstand high loads and moderate shock, with the wire crimper experiencing aggressive shear loading during the plastic deformation and extrusion process. This tooling is essential for maintaining consistent crimp quality in production termination processes, where dimensional control directly impacts pull test values, crimp symmetry, and overall connector reliability.
搜索关键词: 16337038
规格
常见问题
1633703-8 是否符合 RoHS 标准?
不,1633703-8 不符合 RoHS 标准。
1633703-8 的交货期是多少?
1633703-8 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。
有存货: 5
发货 today, 输入设置值。
工厂交货期 7 周
English
中文 / 汉语
Deutsch
Español
Nederlands