BESCHRIJVING
1-1633927-7 is a crimp tooling component used in wire termination processes to achieve proper electrical and mechanical connections. The tooling is designed to control crimp height (CH) and crimp width (CW) to maintain an Area Index (AI) of approximately 80%, which is critical for consistent termination quality. Key dimensional parameters include a nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with a nominal anvil-to-crimper clearance of 0.005 inches. The tooling components, particularly the wire crimper and anvil, are manufactured from materials selected to withstand high loads, moderate shock, and shear loading during the plastic deformation and extrusion process. This tooling is essential for maintaining production quality metrics such as pull test values, crimp symmetry, and throughput in high-volume wire termination operations.
Zoekwoorden: 116339277
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1-1633927-7 RoHS-conform?
Nee, 1-1633927-7 is niet RoHS-conform.
Wat is de levertijd voor 1-1633927-7?
De standaard levertijd voor 1-1633927-7 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Verzending today, als u bestelt in
Fabriekslevertijd 7 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands