SLE24S1203B01
24 W, Single Output, 12 VDC@2.0 A Industrial/Medical International Wallmount AC-DC Power Supply ...
BESCHRIJVING
SLE24S1203B01 is a 24W single output medical/industrial grade AC-DC power supply designed for medical equipment up to Class BF(a) and ITE applications. It delivers 12.0V at 2.0A with a rated power of 24.0W, featuring 2x MOPP input to output isolation rated at 4,000VAC and low leakage current of =10µA (8.1V–14V) and =50µA (6.1V–8V & 14.1V–24V). The unit achieves DOE Efficiency Level VI with 86.20% average efficiency, =0.075W standby power, and output ripple & noise of 150mV pk-pk, with ±5% voltage tolerance and =3s startup delay. It operates from 90VAC to 264VAC input (47Hz–63Hz), supports operating altitudes up to 5,000m, and is available with interchangeable AC plugs or fixed blade versions. This power supply is ideal for medical devices, industrial equipment, and applications requiring high isolation, low leakage current, and reliable performance in demanding environments.
Zoekwoorden: SLE24S1203B01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SLE24S1203B01 RoHS-conform?
Ja, SLE24S1203B01 is RoHS-conform.
Wat is de levertijd voor SLE24S1203B01?
De standaard levertijd voor SLE24S1203B01 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 118
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 10
MOQ voor niet-voorraadhoeveelheid: 10
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands