help desk software
NGB425S12K by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

NGB425S12K

AC/DC Power Supply Single-OUT 12V 19.5(Conduction)A/19.5(Convection)A/30(Forced Air)A 365W ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

NGB425S12K is a 425W single output AC-DC power supply designed for medical and industrial grade applications. It features a 12V nominal output voltage with 30.0A output current (with airflow) delivering 365W, or 19.5A at 238W in convection/conduction cooling modes. The unit operates from a universal 85-264VAC input range and meets IEC/UL/EN60601-1-1 3rd Edition and IEC/UL/EN62368-1 safety standards with less than 100µA patient leakage current. With compact dimensions of 3"W x 5"L x 1.5"H and an operating temperature range of -20°C to +80°C, this power supply is ideal for medical equipment, industrial systems, and applications requiring Class B emissions compliance and BF rated performance.

Search Keywords: NGB425S12K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
NGB425S12K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409530
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

What replaces NGB425S12K?

The recommended replacement for NGB425S12K is GNT412ABG from SL Power / Advanced Energy, available from Master Electronics.

Is NGB425S12K RoHS compliant?

Yes, NGB425S12K is RoHS compliant.

What is the lead time for NGB425S12K?

The standard lead time for NGB425S12K is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 29

Can Ship immediately

Factory Lead-Time 18 Weeks

Limited Availability. There is currently no price for this item
Call us to request pricing.