ME10A0503N01
Ac-Dc Regulated Power Supply Module, 1 Output, 10W, Hybrid |Sl Power ME10A0503N01 ...
DESCRIPTION
ME10A0503N01 is a medical-grade 10W single-output external AC-DC power supply designed for Class II desktop applications with universal input voltage range of 90–264VAC. The unit delivers 5.0V at 2.0A output with 75mV peak-to-peak ripple and noise, maintaining ±1% line regulation and ±5% load regulation for stable power delivery. It meets stringent medical safety standards including UL/EN/IEC60601-1-2 4th Edition for EMC and UL/EN/IEC60601-1 3rd Edition with 2 MOPP isolation requirements, along with DoE Efficiency Level VI compliance. The power supply features an IP32-rated enclosure, >10,000,000 hours MTBF, >10 years E-cap life, and includes a 3-year warranty, making it suitable for medical devices, portable diagnostic equipment, and other healthcare applications requiring reliable, regulated power.
Search Keywords: ME10A0503N01
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ME10A0503N01 RoHS compliant?
Yes, ME10A0503N01 is RoHS compliant.
What is the lead time for ME10A0503N01?
The standard lead time for ME10A0503N01 is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 169
Can Ship immediately
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 5
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands