IULNK1-1-51-15.0
The IULNK1-1-51-15.0 is a single-pole, panel-sealed hydraulic-magnetic circuit protector with a 15.0A rating and a DC short delay characteristic. ...
DESCRIPTION
The IULNK1-1-51-15.0 is a single-pole hydraulic-magnetic circuit protector designed for reliable overcurrent protection and power switching. This UL-recognized protector features a series trip configuration, a 15.0A current rating, and a DC short delay (type 51). It is a panel-sealed toggle version with stud terminals, making it suitable for harsh environments. The device operates reliably across a wide ambient temperature range of -40°C to +85°C and includes a trip-free mechanism that ensures safety by tripping on overload even if the handle is held ON. This combination of features makes it ideal for low-cost power switching and accurate circuit control in various DC-powered equipment.
Search Keywords: IULNK1151150
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is IULNK1-1-51-15.0 RoHS compliant?
Yes, IULNK1-1-51-15.0 is RoHS compliant.
What is the lead time for IULNK1-1-51-15.0?
The standard lead time for IULNK1-1-51-15.0 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 23
Can Ship immediately
Minimum Order Quantity: 3
Factory Lead-Time 9 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands