help desk software
66L110-0435 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

66L110-0435

Bimetal Disc Thermostat 4-Pin DIP Tube ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIRPAX / SENSATA part 66L110-0435 is a highly reliable and efficient Bimetal Disc Thermostat designed with a 4-Pin DIP Tube for easy installation. This thermostat is widely used in various electrical and electronic applications to control temperature settings. It features a precision-engineered bimetal disc that provides accurate temperature sensing and control, ensuring optimal performance. With its durable construction and versatile design, the 66L110-0435 offers long-lasting functionality and excellent temperature management. Perfect for a wide range of heating, cooling, and thermal control applications, this thermostat ensures reliable and efficient operation.

Search Keywords: 66L1100435

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
66L110-0435
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
903210009
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Close Temperature (Celsius):
N/A
Close Temperature (Fahrenheit):
176 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
N/A
Open Temperature (Fahrenheit):
230 °F

FREQUENTLY ASKED QUESTIONS

Is 66L110-0435 RoHS compliant?

Yes, 66L110-0435 is RoHS compliant.

What is the lead time for 66L110-0435?

The standard lead time for 66L110-0435 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 139

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$7.11
25
$6.88
50
$6.78
100
$6.68
300
$6.52
500
$6.45
1,000 +
$4.46