描述
This Modicon MCM safe I/O expansion module has 4 configurable analog inputs (0 to 20mA /0 to 10V, selectable via SoSafe configurable software) and is fitted with captive spring clamp terminals. It is designed to monitor remotely your safe I/O. It is furnished with spring clamp terminals, removable terminal block for electrical connection. It is an IP20 rated product. This safe I/O module figures configurable filters and delays for each single input. This module figures LEDs on its front face, displaying the status (power supply, run, internal or external errors, input status). This safe I/O module is connected to the safety controller via the backplane expansion connector. It weighs 0.16kg. Its dimension are 22.5mm (Depth), 99mm (Height) and 114.5mm (Width). Its housing is red. It is powered with 24 VDC. It is ideal for monitoring safety functions such as emergency stop, guard monitoring, perimeter guarding, position monitoring, speed monitoring and enabling movement. This safe I/O module is certified by RCM, CULus and TœV. It can reach such safety levels as category 4 conforming to EN/ISO 13849-1, PLe conforming to EN/ISO 13849-1, Type 4 conforming to EN/IEC 61496-1, and SILCL3 conforming to IEC 62061. This safe I/O module can only be configured with XPSMCMC10804 or XPSMCMC10804G safety controlles CPU. Compatible accessories for Modicon MCM module are a memory card and the backplane connector. The module instals on Omega 35mm DIN rail conforming to EN 50022. The Modicon MCM modular safety controller system provide flexibility and scalability from 8 inputs, 2 dual/4 single channel outputs up to 128 inputs, 16 dual/32 single channel outputs, up to 32 or 48 diagnostic status outputs. Modicon MCM modular safety controller system are designed to monitor multiple safety functions on and around a machine to minimise the risk of people accessing the dangerous moving parts of the machine.
搜索关键词: XPSMCMAI0400G
规格
常见问题
XPSMCMAI0400G 是否符合 RoHS 标准?
是的,XPSMCMAI0400G 符合 RoHS 标准。
XPSMCMAI0400G 的交货期是多少?
XPSMCMAI0400G 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands