S1DXM-A2C10M-AC24V
The S1DXM-A2C10M-AC24V is a compact, power ON-delay timer with a 2 Form C contact output, designed for 24V AC operation. ...
DESCRIPCIÓN
The S1DXM-A2C10M-AC24V is a high-precision, power ON-delay timer from the S1DX series. It operates on a rated voltage of 24V AC and features a user-adjustable time range from 0.5 to 10 minutes. The timer provides a timed-out 2 Form C contact output with a rated control capacity of 7A at 250V AC for resistive loads. Key performance characteristics include a time accuracy within ±1% for voltage error, a maximum power consumption of 3VA, and a mechanical life of at least 10 million operations. With its compact plug-in design and high precision, this timer is ideal for industrial automation and control panel applications requiring reliable timing functions.
Palabras clave de búsqueda: S1DXMA2C10MAC24V
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple S1DXM-A2C10M-AC24V con la normativa RoHS?
Sí, S1DXM-A2C10M-AC24V cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de S1DXM-A2C10M-AC24V?
El plazo de entrega estándar de S1DXM-A2C10M-AC24V es de aproximadamente 12 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 12 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands