Z92768
Conn Bayonet Coupling PIN 20 POS Crimp ST Panel Mount 20 Terminal Single Port ...
BESCHRIJVING
Z92768 is a rear mount circular connector with bayonet coupling designed for high-reliability applications requiring robust electrical connections. It features a square flange with rear thread mounting, 20 contacts in size 16 arrangement, and supports wire sizes of 1.0–1.5 mm² (AWG 18–16) with crimp termination. The connector is constructed with an aluminium alloy shell plated with zinc/cobalt for salt spray resistance, flame retardant rubber insulation, and gold-plated copper alloy contacts. It is rated for a maximum current of 22 A per contact, with operating voltages up to 700 V DC and 500 V AC, and provides dielectric strength of 2800 V AC minimum flashover. The connector is waterproof to 10 meters and rated for a minimum of 2000 coupling cycles, making it suitable for demanding industrial, aerospace, and military applications where environmental protection and electrical reliability are critical.
Zoekwoorden: Z92768
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Z92768 RoHS-conform?
Ja, Z92768 is RoHS-conform.
Wat is de levertijd voor Z92768?
De standaard levertijd voor Z92768 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 13
Verzending today, als u bestelt in
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands