TBF14S-2PS-B-VS3 by itt cannon
ITT CANNON 授权经销商

TBF14S-2PS-B-VS3

TBF14S-2PS-B-VS3; CA Bayonet; Circular ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

121578-0001 is a metal protecting dust cap designed for use with CA bayonet receptacles in ITT Cannon's VG95234 connector series. The cap features a bayonet coupling mechanism with a chain-attached terminal link for secure attachment and easy retrieval. It is constructed with a gasket seal and rivet assembly to provide protection against dirt, oil, and dust contamination. The product is available in multiple shell sizes (10SL through 36) with standardized cord lengths of 400 mm and varying pin diameters (d2) of 4.3 mm or 5.5 mm depending on shell size. These dust caps are commonly used in aerospace, defense, medical, and industrial applications where connector protection during storage and non-use is critical to maintaining signal integrity and preventing corrosion.

搜索关键词: TBF14S2PSBVS3

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
TBF14S-2PS-B-VS3
别名/又称:
121578-0001
计量单位:
每 Each
RoHS:
Yes
COO:
PL
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
50

常见问题

TBF14S-2PS-B-VS3 是否符合 RoHS 标准?

是的,TBF14S-2PS-B-VS3 符合 RoHS 标准。

TBF14S-2PS-B-VS3 的交货期是多少?

TBF14S-2PS-B-VS3 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 50

可立即发货

库存数量的起订量: 50

缺货数量的起订量: 50

工厂交货期 13 周

价格 (USD)

数量
单价
50 +
$47.42

工具/3D模型

产品指南