DESCRIPCIÓN
B51-328-3196220 is a right-angle SMB crimp plug connector designed for RG178/U and RG196/U coaxial cables, engineered for high-performance applications requiring 50 ohm impedance matching. The connector operates across a frequency range of 0 to 4.0 GHz and features a snap-on mating engagement for rapid connect/disconnect capability. Key electrical specifications include an insertion loss of 0.25 dB maximum at 4 GHz, RF leakage of 55 dB minimum at 2 GHz, and contact resistance of 6.0 mO maximum initial and 8.0 mO maximum after environmental testing. The connector is rated for a contact current of 1.5 A to body and operates reliably across a temperature range of -65°C to 165°C, with mechanical durability of 5000 matings minimum. This connector is ideal for military and commercial RF applications where reliable high-frequency signal transmission and compact form factor are essential.
Palabras clave de búsqueda: SMBPLUGRARG178
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple SMB-PLUG-R/A-RG178 con la normativa RoHS?
Sí, SMB-PLUG-R/A-RG178 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de SMB-PLUG-R/A-RG178?
El plazo de entrega estándar de SMB-PLUG-R/A-RG178 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1.274
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 5
MOQ para cantidad agotada: 125
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands