PLC1G523014 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

PLC1G523014

Circular Connector, 14 Contact(S), Female, Solder Terminal, Receptacle ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 132041-0187 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in challenging medical and industrial applications. The connector is available in multiple configurations including straight plugs (A1, A3), in-line receptacles (C1, C3), and back-panel receptacles (B1, B3, B4) with contact counts ranging from 2 to 14 pins. The outer shell material options include Grey PSU (standard), Black PEI, Black PSU, and Grey PEI, with multiple back nut and front nut color options (black, white, red, yellow, green, blue, grey). Cable collet sizes accommodate cables ranging from 2.7 mm to 6.5 mm outer diameter, with gold plating (20 µ") available for contact surfaces. The connector delivers durability in excess of 2,000 mating cycles and features six keying options (0°, 40°, 60°, 80°, 170°, 205°) and seven color codings for versatile applications. This solution is ideal for both disposable and reusable applications where reliable, cost-effective interconnection is critical to operating performance.

搜索关键词: PLC1G523014

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
PLC1G523014
别名/又称:
132041-0187
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25

常见问题

PLC1G523014 是否符合 RoHS 标准?

是的,PLC1G523014 符合 RoHS 标准。

PLC1G523014 的交货期是多少?

PLC1G523014 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 29

发货 today, 输入设置值。

库存数量的起订量: 25

缺货数量的起订量: 25

工厂交货期 6 周

价格 (USD)

数量
单价
25
$127.62
50
$127.31
100
$67.19
150
$46.21
200 +
$45.29

工具/3D模型

产品指南