PLB4G520008
Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical ...
BESCHRIJVING
The 132043-4040 is a plastic push-pull receptacle connector from ITT Cannon's PL Series, designed for reliable interconnection in medical and industrial applications. This receptacle features a modular design supporting 2 to 14 pin configurations with contact diameters ranging from 0.5 mm to 1.3 mm depending on pin count, and includes optional cable collets in three sizes (Ø3.9 mm, Ø5.2 mm, or Ø6.5 mm) to accommodate cables from 2.7 mm to 6.5 mm in diameter. The connector is constructed with PSU or PEI outer shell materials rated for operating temperatures from -50°C to +150°C (PSU) or -50°C to +170°C (PEI), and offers gold plating options (20 µ") for enhanced contact reliability. Key electrical specifications include test voltages ranging from 0.6 kV to 1.2 kV RMS and rated currents from 2 A to 10 A depending on pin configuration. The receptacle is ideal for applications requiring secure, repeatable mating cycles in demanding medical devices, industrial equipment, and portable systems where durability and reliability are critical.
Zoekwoorden: PLB4G520008
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PLB4G520008 RoHS-conform?
Ja, PLB4G520008 is RoHS-conform.
Wat is de levertijd voor PLB4G520008?
De standaard levertijd voor PLB4G520008 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands