PLB4G420007 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

PLB4G420007

Conn Circular SKT 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port Medical ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 132043-4032 is a 4-pin plastic push-pull interconnect from ITT Cannon's PL Series, designed for medical and industrial applications requiring reliable mated connections. This straight plug connector features gold plating (20 µ") on contacts, a rated current of 10 A, and a test voltage of 1.2 kV RMS, ensuring robust electrical performance. The connector accommodates AWG 20 wire with a contact diameter of 1.3 mm and a solder bucket diameter of 1.1 mm, supporting flexible cable integration with optional bend relief and cable collet accessories. The outer shell is constructed from PSU or PEI material with operating temperature ranges of -50°C to +150°C (PSU) or -50°C to +170°C (PEI), making it suitable for demanding medical devices, industrial control systems, and critical instrumentation where durability and signal integrity are essential.

搜索关键词: PLB4G420007

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
PLB4G420007
别名/又称:
132043-4032
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25

常见问题

PLB4G420007 是否符合 RoHS 标准?

是的,PLB4G420007 符合 RoHS 标准。

PLB4G420007 的交货期是多少?

PLB4G420007 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 25

发货 today, 输入设置值。

库存数量的起订量: 25

缺货数量的起订量: 25

工厂交货期 6 周

价格 (USD)

数量
单价
25
$63.14
50
$62.97
100
$33.34
150
$23.46
200 +
$22.99

工具/3D模型

产品指南