PLB4G020005
Circular Connector, 5 Contact(S), Female, Solder Terminal, Receptacle ...
DESCRIPCIÓN
The 132043-4015 is an ITT Cannon PL Series push-pull plastic connector designed for medical and industrial applications requiring miniaturized, lightweight, and durable interconnect solutions. This connector is available in multiple configurations including straight plugs (A1, A3), in-line receptacles (C1, C3), and back-panel receptacles (B1, B3, B4) with contact counts ranging from 2 to 14 pins. The connector features outer shell material options in grey PSU (standard), black PEI, black PSU, or grey PEI, with keying angles of 0°, 40°, 60°, 80°, 170°, or 205°, and cable collet sizes accommodating cables from 2.7 mm to 6.5 mm diameter. Contact plating is available with gold plating at 20 microinches, and the connector delivers durability exceeding 2,000 mating cycles. The PL Series is ideal for both disposable and reusable applications in medical devices, industrial equipment, and other demanding environments where reliable, cost-effective interconnection is critical.
Palabras clave de búsqueda: PLB4G020005
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple PLB4G020005 con la normativa RoHS?
Sí, PLB4G020005 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de PLB4G020005?
El plazo de entrega estándar de PLB4G020005 es de aproximadamente 6 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 25
Envío today, Introduzca el valor de la configuración.
MOQ para Cantidad en Stock: 25
MOQ para cantidad agotada: 25
Plazo de entrega de fábrica 6 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands