PLB4G020004
Circular Connector, 4 Contact(S), Female, Solder Terminal, Receptacle ...
BESCHRIJVING
The 132043-4008 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in challenging medical and industrial applications. This connector is available in 2 to 14-way contact configurations with six keying options (0°, 40°, 60°, 80°, 170°, 205°) and seven color codings for both outer shell and back/front nut components. The connector features cable collet options ranging from 3.9 mm to 6.5 mm diameter to accommodate various cable sizes, with gold plating (20 µm) available for contact surfaces, and demonstrates durability exceeding 2,000 mating cycles. The PL Series offers multiple mounting variants including straight plugs with cable collets, in-line receptacles, and back panel or front nut mounting options, with outer shell materials available in grey PSU, black PEI, black PSU, or grey PEI. This versatile connector solution is ideal for both disposable and reusable applications where reliable, cost-effective miniaturized connectors are critical to operating performance.
Zoekwoorden: PLB4G020004
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PLB4G020004 RoHS-conform?
Ja, PLB4G020004 is RoHS-conform.
Wat is de levertijd voor PLB4G020004?
De standaard levertijd voor PLB4G020004 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands