PLB3G820014
Circular Connector, 14 Contact(S), Female, Solder Terminal, Receptacle ...
描述
The 132043-3062 is an ITT Cannon PL Series push-pull plastic latching connector designed for medical and industrial applications requiring miniaturized, lightweight, and durable interconnect solutions. This connector family supports 2 to 14-way pin configurations with outer shell material options including grey PSU (standard), black PEI, black PSU, and grey PEI, along with multiple back nut or front nut color options (black, white, red, yellow, green, blue, grey). The connector features six keying options (0°, 40°, 60°, 80°, 170°, 205°) and cable collet sizes ranging from 3.9 mm to 6.5 mm to accommodate various cable diameters, with gold plating (20 µ") available for contact surfaces. With durability exceeding 2,000 mating cycles and intermateable with existing push-pull industry solutions, the PL Series provides a versatile, cost-effective solution for both disposable and reusable applications in demanding environments.
搜索关键词: PLB3G820014
规格
常见问题
PLB3G820014 是否符合 RoHS 标准?
是的,PLB3G820014 符合 RoHS 标准。
PLB3G820014 的交货期是多少?
PLB3G820014 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands