PLB1G020004
Circular Connector, 4 Contact(S), Female, Solder Terminal, Receptacle ...
描述
The 132043-1008 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in medical and industrial applications. This connector is available in multiple configurations including straight plugs with cable collets (A1, A3 variants) and in-line receptacles (C1, C3 variants), with contact counts ranging from 2 to 14 pins. The outer shell material options include Grey PSU (standard), Black PEI, Black PSU, and Grey PEI, with back nut or front nut colors available in black, white, red, yellow, green, blue, and grey. Cable collet sizes accommodate cable diameters from 2.7 mm to 6.5 mm, and contact plating includes gold plating at 20 microinches. The connector supports multiple keying options (0°, 40°, 60°, 80°, 170°, 205°) and delivers durability exceeding 2,000 mating cycles, making it ideal for both disposable and reusable applications requiring reliable performance in challenging environments.
搜索关键词: PLB1G020004
规格
常见问题
PLB1G020004 是否符合 RoHS 标准?
是的,PLB1G020004 符合 RoHS 标准。
PLB1G020004 的交货期是多少?
PLB1G020004 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands