NPDFT-3-GY-L-T6
Conn Circular F 1 POS ST Panel Mount 1 Terminal 1 Port ...
DESCRIPCIÓN
AN026412G is a panel drain connector featuring a female contact configuration from the Veam Powerlock series. It is rated for a maximum current of 660 A with a threaded post M12 contact type and operates at a maximum rated voltage of 2 kVac or 3 kVdc to earth. The connector features a Phase 3 shell style in grey color with secondary locking pin fitted to the drain connector for secure mating. It has a minimum flashover rating of 9.5 kV (DC or AC peak) and operates reliably across a temperature range of -30°C to +70°C. This connector is commonly used in high-power electrical distribution systems, industrial power applications, and equipment requiring robust, secure connections with high current-carrying capacity.
Palabras clave de búsqueda: NPDFT3GYLT6
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple NPDFT-3-GY-L-T6 con la normativa RoHS?
Sí, NPDFT-3-GY-L-T6 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de NPDFT-3-GY-L-T6?
El plazo de entrega estándar de NPDFT-3-GY-L-T6 es de aproximadamente 19 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 2
Envío today, Introduzca el valor de la configuración.
Plazo de entrega de fábrica 19 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands