DESCRIPCIÓN
The NLS-1-BN-C70-M40S-SC is a circular male connector from ITT Cannon's POWERLOCK series designed for high-current power distribution applications. It features a 70 mm crimp contact type with an M40S cable gland accommodating cable outer diameters of 15–23 mm, a sliding collar modification, and bayonet mating method rated for 500 mating cycles. The connector is rated for a maximum current of 660 A and a maximum rated voltage to earth of 2 kVac / 3 kVdc, with a minimum flashover rating of 9.5 kV (dc or ac peak). Operating over a temperature range of -30°C to +125°C and constructed from high-temperature thermoplastic with UL94-V0 flammability rating, this connector provides robust electrical isolation with IP67 ingress protection when mated and IP2X protection against electrical shock. It is ideal for industrial power systems, renewable energy installations, and heavy-duty electrical distribution where reliable high-current connections and environmental sealing are essential.
Palabras clave de búsqueda: NLS1BNC70M40SSC
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple NLS-1-BN-C70-M40S-SC con la normativa RoHS?
Sí, NLS-1-BN-C70-M40S-SC cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de NLS-1-BN-C70-M40S-SC?
El plazo de entrega estándar de NLS-1-BN-C70-M40S-SC es de aproximadamente 15 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 18
Envío today, Introduzca el valor de la configuración.
Plazo de entrega de fábrica 15 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands