NLS-1-BK-C240-M40B
Conn Circular M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port ...
BESCHRIJVING
078239-2911 is a Powerlock circular connector featuring a Phase 1 shell style with male line source contacts designed for high-current power distribution. The connector accommodates 240 mm crimp contacts and includes an M40B cable gland rated for cable outer diameters of 22–32 mm, providing secure and reliable cable termination. It delivers a maximum current rating of 660 A and a maximum rated voltage to earth of 2 kVac / 3 kVdc, with a minimum flashover rating of 9.5 kV (dc or ac peak). Operating across a temperature range of -30°C to +125°C, this connector is engineered for demanding industrial power applications including power distribution systems, renewable energy installations, and heavy-duty electrical equipment where robust connections and high current capacity are essential.
Zoekwoorden: NLS1BKC240M40B
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NLS-1-BK-C240-M40B RoHS-conform?
Ja, NLS-1-BK-C240-M40B is RoHS-conform.
Wat is de levertijd voor NLS-1-BK-C240-M40B?
De standaard levertijd voor NLS-1-BK-C240-M40B is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Verzending today, als u bestelt in
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands