NLDFT-3-BL-L-C120-M40A
Conn Circular F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port ...
描述
The NLDFT-3-BL-L-C120-M40A is a PowerLock line drain connector designed for high-current power distribution applications. It features a single-pole contact configuration with a current rating of 400 or 660 amperes continuous, operating voltage of 1000VAC/1000VDC per DIN EN 61984, and a test voltage of 4500V AC. The connector employs a bayonet locking mechanism with secondary locking pin, brass or copper silver-plated contacts (depending on amperage rating), and PBT high-temperature thermoplastic housing. It is rated for 500 mating cycles, operates across -30°C to +125°C, and meets IP67 ingress protection when mated with UL94-V0 flammability compliance. This connector is ideal for aerospace, defense, industrial power systems, and mobile generator applications where reliable high-current connections and safety are paramount.
搜索关键词: NLDFT3BLLC120M40A
规格
常见问题
NLDFT-3-BL-L-C120-M40A 是否符合 RoHS 标准?
是的,NLDFT-3-BL-L-C120-M40A 符合 RoHS 标准。
NLDFT-3-BL-L-C120-M40A 的交货期是多少?
NLDFT-3-BL-L-C120-M40A 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 4
发货 today, 输入设置值。
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands