MS3116E14-19P
Conn Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port ...
DESCRIPCIÓN
The 045534-0009-MS is a KPT series circular connector plug featuring a straight shell design with 19 size-20 solder cup contacts arranged in a 14-19 configuration. The connector is constructed from aluminium alloy with olive drab chromate over cadmium plating on the shell, while contacts are gold-plated copper alloy with a polychloroprene insulator and grommet. It operates across a wide temperature range of -55°C to +125°C and is rated for 7.5 A per contact at AWG20, with an insulation resistance of approximately 5000 MO and test voltage of 1500 Vrms. The connector meets IP67 sealing requirements per DIN 40 050 (0.2 bar pressure over 48 hours), supports 500 minimum mating cycles, and withstands vibration up to 200 m/s² at 10 to 2000 Hz. This rugged design makes it ideal for military battery systems, aerospace applications, and harsh industrial environments requiring reliable high-density interconnections.
Palabras clave de búsqueda: MS3116E1419P
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple MS3116E14-19P con la normativa RoHS?
No, MS3116E14-19P no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de MS3116E14-19P?
El plazo de entrega estándar de MS3116E14-19P es de aproximadamente 19 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 12
Puede enviar inmediatamente
Puede comprar toda la cantidad en stock de 12
Solo lote de stock: 12
MOQ para Cantidad en Stock: 13
MOQ para cantidad agotada: 13
Plazo de entrega de fábrica 19 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands