MKJ4A6W6-4P
Connector Miniature Circular PIN 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port ...
BESCHRIJVING
MKJ4A6W6-4P is a mini-circular connector from ITT Cannon's MKJ connector series designed for compact PCB mounting applications. The connector features a 4-pin configuration with 0.76-inch (19.3 mm) center-to-center spacing and accommodates wire sizes #22-28 AWG through crimp contacts with 50 micro-inches gold over nickel plating. The product is engineered for miniaturization of critical applications with stainless steel hardware and operates across a temperature range of -55°C to +125°C, depending on the specific series variant. This connector is suitable for applications requiring reliable interconnection in space-constrained environments where durability and electrical performance are essential.
Zoekwoorden: MKJ4A6W64P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MKJ4A6W6-4P RoHS-conform?
Nee, MKJ4A6W6-4P is niet RoHS-conform.
Wat is de levertijd voor MKJ4A6W6-4P?
De standaard levertijd voor MKJ4A6W6-4P is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 9
Verzending today, als u bestelt in
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands