MKJ3B6F6-4PN
Connector Bayonet Coupling PIN 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port ...
描述
MKJ3B6F6-4PN is a miniature circular connector from the ITT Cannon MKJ Series, designed for harsh environment applications with bayonet coupling and 4 size 23 contacts. This connector delivers a 71% weight reduction and 52% size reduction compared to larger military standard environmental connectors while maintaining equivalent electrical and mechanical characteristics. The connector features aluminum or stainless steel housing with fluorosilicone seals, copper alloy contacts with gold over nickel plating, and supports up to 2,000 mating cycles (stainless steel) with 40 dB EMI shielding effectiveness from 100 MHz to 1,000 MHz. Operating across a temperature range of -55°C to +150°C with 1,800 VAC dielectric withstand voltage and 5,000 megohms insulation resistance, this connector is ideal for aerospace, defense, medical, and industrial applications including satellites, avionic systems, navigation and telemetry equipment, and ruggedized computers.
搜索关键词: MKJ3B6F64PN
规格
常见问题
MKJ3B6F6-4PN 是否符合 RoHS 标准?
是的,MKJ3B6F6-4PN 符合 RoHS 标准。
MKJ3B6F6-4PN 的交货期是多少?
MKJ3B6F6-4PN 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 37
发货 today, 输入设置值。
工厂交货期 23 周
English
中文 / 汉语
Deutsch
Español
Nederlands