MKJ3A7W7-10PN
Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Automotive Medical ...
描述
MKJ3A7W7-10PN is a mini circular connector from ITT Cannon's MKJ series, designed for PCB mounting applications. The MKJ series features size 23 crimp contacts with 50 micro inches gold over nickel plating in the contact area, accommodating wire sizes #22-28 AWG. The connectors utilize stainless steel hardware and are available with various harness configurations using #26 AWG Teflon stranded wire per MIL-W-16878 Type E. These mini circular connectors are commonly used in applications requiring compact, reliable interconnect solutions with multiple contact arrangements.
搜索关键词: MKJ3A7W710PN
规格
常见问题
MKJ3A7W7-10PN 是否符合 RoHS 标准?
不,MKJ3A7W7-10PN 不符合 RoHS 标准。
MKJ3A7W7-10PN 的交货期是多少?
MKJ3A7W7-10PN 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 45
发货 today, 输入设置值。
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands