MKJ3A6W8-13PN
Connector Bayonet Coupling PIN 13 Position Crimp Straight Cable Mount 13 Terminal 1 Port ...
描述
MKJ3A6W8-13PN is a miniature circular connector from ITT Cannon's MKJ Series, featuring bayonet/quick disconnect coupling for reliable connections in demanding environments. This straight plug (shell style 6) features aluminum housing with OD cadmium plating (W finish) and Class A environmental design with bending/overloading platform. The connector uses size 23 contacts with 0.076 inch (1.9 mm) spacing, accepts #22-#28 AWG wire, and provides a current rating of 5 Amps maximum with 500 VAC RMS voltage rating at sea level. Operating over a temperature range of -55°C to +150°C with 5000 megaohms minimum insulation resistance and 8 milliohms maximum contact resistance, it offers robust performance with 20 g's vibration resistance and 40 dB EMI shielding effectiveness. This connector is ideal for medical, military, commercial, and industrial applications requiring compact, high-reliability interconnect solutions.
搜索关键词: MKJ3A6W813PN
规格
常见问题
MKJ3A6W8-13PN 是否符合 RoHS 标准?
不,MKJ3A6W8-13PN 不符合 RoHS 标准。
MKJ3A6W8-13PN 的交货期是多少?
MKJ3A6W8-13PN 的标准交货期约为 22 天。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 7
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands