描述
MDV1-9PS-1 is a microminiature Micro-D plastic shell connector featuring a polyester (MDVB) insulator with 9 pin contacts at 0.050" (1.27 mm) contact spacing. The connector has a maximum shell length of 0.512 inches (13.00 mm), a maximum width of 0.292 inches (7.42 mm), and a maximum depth of 0.405 inches (10.29 mm), with a solder pot termination design. It incorporates clip mounting slots with 0.093 ± 0.005 inch (2.36 ± 0.13 mm) mounting holes and is designed for high-density interconnect applications. This connector is ideal for board-to-cable, cable-to-cable, and flex circuitry applications in aerospace, defense, industrial, and medical equipment where reliable, compact connections are required in harsh environments.
搜索关键词: MDV19PS1
规格
常见问题
MDV1-9PS-1 是否符合 RoHS 标准?
是的,MDV1-9PS-1 符合 RoHS 标准。
MDV1-9PS-1 的交货期是多少?
MDV1-9PS-1 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 10
发货 today, 输入设置值。
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands