MDM-37SBRP
Connector, D-Shell, PCB Mnt, PLUG, 37 Contacts, SKT, 0.05 Pitch, PC TAIL Terminal, #2-56 ...
描述
MDM-37SBRP is a 37-contact Micro-D PCB connector with socket (receptacle) contacts and right angle board termination, equipped with jackpost mounting hardware. It features a Liquid Crystal Polymer (LCP) insulator and a standard MDM metal shell with 0.050" (1.27 mm) contact spacing, providing high density and reliability. Key dimensions include A Max of 2.340" (59.44 mm), B of 2.100" (53.34 mm), and C of 1.265" (32.13 mm). The connector is designed for use with flex circuitry, flat cable, printed circuit boards, and multi-layer boards, supporting board-to-board, board-to-cable, and cable-to-cable applications. It meets rigorous environmental specifications including thermal shock from -55°C to +125°C, vibration resistance up to 20 G's, and 500 mating cycles durability.
搜索关键词: MDM37SBRP
规格
常见问题
MDM-37SBRP 是否符合 RoHS 标准?
不,MDM-37SBRP 不符合 RoHS 标准。
MDM-37SBRP 的交货期是多少?
MDM-37SBRP 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 3
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands