MDM-25SCBR-A174
Conn Micro D-Subminiature SKT 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port ...
BESCHRIJVING
MDM-25SCBR-A174 is a 25-contact Micro-D PCB connector featuring socket (receptacle) contacts with condensed right angle (CBR) termination for board-mount applications. The connector utilizes a metal shell with electroless nickel finish (A174) and Liquid Crystal Polymer (LCP) insulator material, providing high density with 0.050" contact spacing. Key dimensions include A Max of 1.185" (30.10 mm), B of 0.965" (24.51 mm), and C Max of 0.802" (20.37 mm). The connector meets rigorous environmental specifications including dielectric withstanding voltage of 600 VAC at sea level, insulation resistance of 5,000 megohms minimum, and vibration resistance up to 20 G's. It is designed for use with flex circuitry, flat cable, and printed circuit boards in board-to-board, board-to-cable, and cable-to-cable applications requiring high reliability.
Zoekwoorden: MDM25SCBRA174
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MDM-25SCBR-A174 RoHS-conform?
Nee, MDM-25SCBR-A174 is niet RoHS-conform.
Wat is de levertijd voor MDM-25SCBR-A174?
De standaard levertijd voor MDM-25SCBR-A174 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands