MDM-21PBS by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

MDM-21PBS

The MDM-21PBS is a 21-position Micro-D PCB plug connector featuring a metal shell and straight terminations for board-level applications. ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The MDM-21PBS is a microminiature D-sub connector designed for high-reliability connections to flexible circuits, flat cables, and printed circuit boards. It features a metal shell for strength and shielding, and contains 21 gold-plated copper alloy pin contacts on .050-inch spacing with straight PCB terminations for direct board mounting. This connector utilizes the proven Cannon Micro Twist Pin contact system, ensuring durability for 500 mating cycles and reliable performance under high shock and vibration. It is rated for 3A maximum current and operates from -55°C to +150°C, making it ideal for high-density applications in aerospace, defense, and industrial electronics where size and weight are critical.

搜索关键词: MDM21PBS

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
MDM-21PBS
别名/又称:
096514-0092
计量单位:
每 Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
排列方式:
21 Contact

常见问题

MDM-21PBS 是否符合 RoHS 标准?

不,MDM-21PBS 不符合 RoHS 标准。

MDM-21PBS 的交货期是多少?

MDM-21PBS 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 48

可立即发货

工厂交货期 18 周

价格 (USD)

数量
单价
1
$233.46
3
$230.64
5
$229.33
10
$227.55
20 +
$225.76

工具/3D模型

产品指南