MDM-15PH041K
Connector D-Subminiature 3.048m 26AWG Micro D-Subminiature 15 POS PIN Crimp ...
描述
The 096512-0781 is a Micro-D metal shell connector assembly designed for high-performance microminiature interconnect applications. This connector features 0.050" contact spacing and is available in multiple shell sizes (9, 15, 21, 25, 31, 37, 51, and 100) with electroless nickel or cadmium over nickel plating options. The assembly includes mounting hardware such as jackscrew and jackpost options with standard torque specifications (4.0 in-lbs for sizes 9-51 and 6.0 in-lbs for size 100), float mount capabilities with 0.014 ± 0.004" diametral float and 0.020" maximum axial float, and panel thickness accommodation from 0.8" to 3/32". These connectors are engineered for aerospace, defense, medical, and industrial applications requiring reliable, compact interconnect solutions with precise dimensional tolerances and multiple mounting configurations.
搜索关键词: MDM15PH041K
规格
常见问题
MDM-15PH041K 是否符合 RoHS 标准?
不,MDM-15PH041K 不符合 RoHS 标准。
MDM-15PH041K 的交货期是多少?
MDM-15PH041K 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 9
发货 today, 输入设置值。
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands