MDM-15PCBRPTL56-A174
Conn Micro D Subminiature PL 15 POS Solder RA Through Hole ...
DESCRIPCIÓN
MDM-15PCBRPTL56-A174 is a 15-contact Micro-D PCB connector designed for high-density, high-reliability interconnect applications. This plug connector features pin contacts with condensed right-angle (CBR) board mount termination in a 0.100" x 0.100" staggered grid pattern, and includes an electroless nickel (A174) shell finish for enhanced corrosion resistance. The connector utilizes a Liquid Crystal Polymer (LCP) insulator and offers 0.050" (1.27 mm) contact spacing. It is rated for dielectric withstanding voltage of 600 VAC at sea level, insulation resistance of 5,000 megohms minimum, and supports 500 mating cycles. Common applications include flex circuitry, flat cable, printed circuit boards, and multi-layer boards in board-to-board, board-to-cable, and cable-to-cable configurations.
Palabras clave de búsqueda: MDM15PCBRPTL56A174
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple MDM-15PCBRPTL56-A174 con la normativa RoHS?
No, MDM-15PCBRPTL56-A174 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de MDM-15PCBRPTL56-A174?
El plazo de entrega estándar de MDM-15PCBRPTL56-A174 es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 6
Envío today, Introduzca el valor de la configuración.
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands