M83513/25-A01NP by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

M83513/25-A01NP

Microminiature rectangular connector per MIL-DTL-83513 specification with 25 contacts and metal shell for harsh environment applications. ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

M83513/25-A01NP is a microminiature rectangular connector designed to meet MIL-DTL-83513 military specification requirements. This connector features a 25-contact arrangement with 0.050" contact spacing and a metal shell construction for reliable performance in harsh environments. The connector utilizes #2-56 UNC-2A thread hardware and includes mounting options with 0.092" (2.34 mm) diameter mounting holes. With a maximum axial float of 0.040" (1.02 mm), it provides flexibility for panel mounting applications. This connector is commonly used in aerospace, defense, and industrial applications where compact size, lightweight design, and ruggedized performance are critical.

搜索关键词: M8351325A01NP

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
M83513/25-A01NP
别名/又称:
154169-0057-MS
计量单位:
每 Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

M83513/25-A01NP 是否符合 RoHS 标准?

不,M83513/25-A01NP 不符合 RoHS 标准。

M83513/25-A01NP 的交货期是多少?

M83513/25-A01NP 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 25

发货 today, 输入设置值。

工厂交货期 18 周

价格 (USD)

数量
单价
1
$119.43
5
$117.81
10
$117.03
20
$116.74
50
$67.77
100 +
$61.95

工具/3D模型

产品指南