M83513/04-C01N
The M83513/04-C01N is a MIL-DTL-83513 compliant, 21-contact Micro-D crimp-type receptacle connector with a metal shell and electroless nickel finish. ...
描述
The M83513/04-C01N is a 21-contact, crimp-type receptacle connector designed for high-reliability microminiature applications in accordance with MIL-DTL-83513. It features a durable metal shell with an electroless nickel finish and comes pre-wired with 18-inch, #26 AWG insulated leads. The connector utilizes gold-plated copper alloy contacts on .050-inch spacing and a Liquid Crystal Polymer insulator, ensuring robust performance over a temperature range of -55°C to +125°C. Engineered to withstand high shock and vibration, this connector is ideal for demanding aerospace, defense, and industrial electronics where space, weight, and reliability are critical.
搜索关键词: M8351304C01N
规格
常见问题
M83513/04-C01N 是否符合 RoHS 标准?
是的,M83513/04-C01N 符合 RoHS 标准。
M83513/04-C01N 的交货期是多少?
M83513/04-C01N 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 22
发货 today, 输入设置值。
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands