BESCHRIJVING
111443-0026 is a 38999-style circular connector from ITT Cannon's Series I, II, III product line, engineered for demanding defense and commercial aerospace applications. The connector is designed to withstand extreme shock, vibration, and environmental exposure while providing reliable interconnect performance. Available in multiple shell sizes ranging from 8 to 25, the connectors feature various contact arrangements supporting contact sizes from 22D to 12 AWG with different service ratings. The series offers multiple finish options including cadmium/nickel clear, cadmium/nickel olive drab, and electroless nickel. These connectors are ideal for military and aerospace applications where lightweight, space-saving solutions with high bandwidth and high power capabilities are required in severe service environments.
Zoekwoorden: KJA6T25F35SN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is KJA6T25F35SN RoHS-conform?
Nee, KJA6T25F35SN is niet RoHS-conform.
Wat is de levertijd voor KJA6T25F35SN?
De standaard levertijd voor KJA6T25F35SN is ongeveer 24 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Kan direct verzenden
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands