FRCIR030FP-28-16P-F80-T108 by itt cannon
ITT CANNON 授权经销商

FRCIR030FP-28-16P-F80-T108

Conn Bayonet Coupling PIN 20 POS Crimp ST Panel Mount 20 Terminal Single Port ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

Z92768 is a rear mount circular connector with bayonet coupling designed for high-reliability applications requiring robust electrical connections. It features a square flange with rear thread mounting, 20 contacts in size 16 arrangement, and supports wire sizes of 1.0–1.5 mm² (AWG 18–16) with crimp termination. The connector is constructed with an aluminium alloy shell plated with zinc/cobalt for salt spray resistance, flame retardant rubber insulation, and gold-plated copper alloy contacts. It is rated for a maximum current of 22 A per contact, with operating voltages up to 700 V DC and 500 V AC, and provides dielectric strength of 2800 V AC minimum flashover. The connector is waterproof to 10 meters and rated for a minimum of 2000 coupling cycles, making it suitable for demanding industrial, aerospace, and military applications where environmental protection and electrical reliability are critical.

搜索关键词: FRCIR030FP2816PF80T108

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
FRCIR030FP-28-16P-F80-T108
别名/又称:
Z92768
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

FRCIR030FP-28-16P-F80-T108 是否符合 RoHS 标准?

是的,FRCIR030FP-28-16P-F80-T108 符合 RoHS 标准。

FRCIR030FP-28-16P-F80-T108 的交货期是多少?

FRCIR030FP-28-16P-F80-T108 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 13

发货 today, 输入设置值。

工厂交货期 18 周

价格 (USD)

数量
单价
1
$94.77
3
$94.53
5
$85.08
8
$74.44
10 +
$72.96

工具/3D模型

产品指南