DDMA-50S-F225
Conn D-Subminiature F 50 POS Crimp ST Cable Mount 50 Terminal 1 Port ...
DESCRIPCIÓN
DDMA-50S-F225 is a high-reliability D-Sub connector from the D'MA series designed for crimp termination applications. It features a 50-contact arrangement with size 20 contacts, supporting wire gauges from AWG 20-28 for standard configurations and AWG 22-28 for high-density applications. The connector offers a current rating of 7.5 A maximum, contact resistance of 10 milliohm maximum, and dielectric withstanding voltage of 1000 VAC at sea level. With a passivated stainless steel shell and an operating temperature range of -55°C to +125°C, this connector is built for demanding environments. It is rated for 200 mating cycles and passes a 24-hour salt spray test, making it suitable for industrial, aerospace, and military applications requiring robust and reliable interconnect solutions.
Palabras clave de búsqueda: DDMA50SF225
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple DDMA-50S-F225 con la normativa RoHS?
Sí, DDMA-50S-F225 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de DDMA-50S-F225?
El plazo de entrega estándar de DDMA-50S-F225 es de aproximadamente 21 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 47
Envío today, Introduzca el valor de la configuración.
Plazo de entrega de fábrica 21 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands