DDMA-50S-A197
Conn D-Subminiature SKT 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port ...
描述
The DDMA-50S-A197 is a high-reliability D-Sub connector featuring 50 contacts (size 20) with crimp termination, designed for demanding industrial and aerospace applications. It offers a dielectric withstanding voltage of 1000 VAC at sea level, a maximum current rating of 7.5 A per contact, and a contact resistance of 10 milli Ohm maximum, ensuring robust electrical performance. The connector utilizes a steel shell with pure tin over nickel finish, copper alloy contacts with gold over nickel plating, and a thermoplastic insulator (PCT UL 94V-0) rated for operating temperatures from -55°C to +125°C. With 200 mating cycles and support for wire gauges AWG 20-28 (standard) or AWG 22-28 (high density), this connector provides reliable interconnection for complex multi-signal applications in harsh environments.
搜索关键词: DDMA50SA197
规格
常见问题
DDMA-50S-A197 是否符合 RoHS 标准?
是的,DDMA-50S-A197 符合 RoHS 标准。
DDMA-50S-A197 的交货期是多少?
DDMA-50S-A197 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 42
可立即发货
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands